Part Details for RNC20E12R4DTP by Kamaya Inc
Overview of RNC20E12R4DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC20E12R4DTP
RNC20E12R4DTP CAD Models
RNC20E12R4DTP Part Data Attributes
|
RNC20E12R4DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC20E12R4DTP
Kamaya Inc
Fixed Resistor, Thin Film, 0.1W, 12.4ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RNC20E12R4DTP
This table gives cross-reference parts and alternative options found for RNC20E12R4DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC20E12R4DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805DKE12R4 | Fixed Resistor, Thin Film, 0.1W, 12.4ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNC20E12R4DTP vs RNCS0805DKE12R4 |
RNCS0805DTE12R4 | Fixed Resistor, Thin Film, 0.1W, 12.4ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNC20E12R4DTP vs RNCS0805DTE12R4 |
AR05DTRC3X12R4 | Fixed Resistor, Thin Film, 0.1W, 12.4ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNC20E12R4DTP vs AR05DTRC3X12R4 |
NTRA10D12R4CTRQYF | Fixed Resistor, Thin Film, 0.1W, 12.4ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNC20E12R4DTP vs NTRA10D12R4CTRQYF |
RN73F2A12R4D | Fixed Resistor, Thin Film, 0.1W, 12.4ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNC20E12R4DTP vs RN73F2A12R4D |
AR05DBC12R4 | Fixed Resistor, Thin Film, 0.1W, 12.4ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNC20E12R4DTP vs AR05DBC12R4 |
AR05DPC3X12R4N | Fixed Resistor, Thin Film, 0.1W, 12.4ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNC20E12R4DTP vs AR05DPC3X12R4N |
CPF0805D12R4E1 | Fixed Resistor, Thin Film, 0.1W, 12.4ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNC20E12R4DTP vs CPF0805D12R4E1 |
AR080512R4+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.1W, 12.4ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RNC20E12R4DTP vs AR080512R4+-0.5%TCR25 |
TC0525D124JE5E | Fixed Resistor, Thin Film, 0.1W, 12.4ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNC20E12R4DTP vs TC0525D124JE5E |