RNC10TB1400.05%R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 140ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402,

Overview of RNC10TB1400.05%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNC10TB1400.05%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC10TB1400.05%R by SEI Stackpole Electronics Inc

RNC10TB1400.05%R
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
140 Ω
Resistor Type
FIXED RESISTOR
Series
RNC10(.01-.1%,10TC)
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
0.05%
Working Voltage
25 V
Want to compare parts?
  1. RNC10TB1400.05%R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 140ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402,
    VS

Alternate Parts for RNC10TB1400.05%R

This table gives cross-reference parts and alternative options found for RNC10TB1400.05%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC10TB1400.05%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0402ER-1400-BB10Q Fixed Resistor, Thin Film, 0.062W, 140ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc RNC10TB1400.05%R vs BLU0402ER-1400-BB10Q
BLU0402P-1400-AT10Q Fixed Resistor, Thin Film, 0.062W, 140ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc RNC10TB1400.05%R vs BLU0402P-1400-AT10Q
BLU0402-1400-BT10 Fixed Resistor, Thin Film, 0.062W, 140ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc RNC10TB1400.05%R vs BLU0402-1400-BT10
BLU0402-1400-BB10 Fixed Resistor, Thin Film, 0.062W, 140ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc RNC10TB1400.05%R vs BLU0402-1400-BB10
BLU0402ER-1400-BT10Q Fixed Resistor, Thin Film, 0.062W, 140ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc RNC10TB1400.05%R vs BLU0402ER-1400-BT10Q
UPTF0402-16W-N-1400AT Fixed Resistor, Thin Film, 0.063W, 140ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD RNC10TB1400.05%R vs UPTF0402-16W-N-1400AT
BLU0402P-1400-AB10 Fixed Resistor, Thin Film, 0.062W, 140ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc RNC10TB1400.05%R vs BLU0402P-1400-AB10
BLU0402-1400-BB10W Fixed Resistor, Thin Film, 0.062W, 140ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc RNC10TB1400.05%R vs BLU0402-1400-BB10W
BLU0402P-1400-BB10Q Fixed Resistor, Thin Film, 0.062W, 140ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc RNC10TB1400.05%R vs BLU0402P-1400-BB10Q
BLU0402-1400-BB10Q Fixed Resistor, Thin Film, 0.062W, 140ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, 0402, RCD Components Inc RNC10TB1400.05%R vs BLU0402-1400-BB10Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC10TB1400.05%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC10TB1400.05%R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNC10TB1400.05%R would you like to use for your alert(s)?
  • Please alert me when RNC10TB1400.05%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC10TB1400.05%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC10TB1400.05%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC10TB1400.05%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC10TB1400.05%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC10TB1400.05%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: