RNC10TA1.52K0.1%R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 1520ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402,

Overview of RNC10TA1.52K0.1%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNC10TA1.52K0.1%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC10TA1.52K0.1%R by SEI Stackpole Electronics Inc

RNC10TA1.52K0.1%R
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
1520 Ω
Resistor Type
FIXED RESISTOR
Series
RNC10(.01-.1%,5TC)
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. RNC10TA1.52K0.1%R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 1520ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402,
    VS

Alternate Parts for RNC10TA1.52K0.1%R

This table gives cross-reference parts and alternative options found for RNC10TA1.52K0.1%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC10TA1.52K0.1%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPTF0402-16W-P-1521BT Fixed Resistor, Thin Film, 0.063W, 1520ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD RNC10TA1.52K0.1%R vs UPTF0402-16W-P-1521BT
BLU0402ER-1521-AT5 Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc RNC10TA1.52K0.1%R vs BLU0402ER-1521-AT5
BLU0402ER-1521-BB5Q Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc RNC10TA1.52K0.1%R vs BLU0402ER-1521-BB5Q
BLU0402P-1521-AB5W Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc RNC10TA1.52K0.1%R vs BLU0402P-1521-AB5W
BLU0402ER-1521-BB5W Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc RNC10TA1.52K0.1%R vs BLU0402ER-1521-BB5W
BLU0402P-1521-AT5 Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc RNC10TA1.52K0.1%R vs BLU0402P-1521-AT5
BLU0402-1521-AB5 Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc RNC10TA1.52K0.1%R vs BLU0402-1521-AB5
BLU0402P-1521-BT5 Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc RNC10TA1.52K0.1%R vs BLU0402P-1521-BT5
BLU0402-1521-BT5 Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc RNC10TA1.52K0.1%R vs BLU0402-1521-BT5
BLU0402-1521-AT5Q Fixed Resistor, Thin Film, 0.062W, 1520ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, 0402, RCD Components Inc RNC10TA1.52K0.1%R vs BLU0402-1521-AT5Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC10TA1.52K0.1%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC10TA1.52K0.1%R by SEI Stackpole Electronics Inc

  • Please alert me when RNC10TA1.52K0.1%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC10TA1.52K0.1%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC10TA1.52K0.1%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC10TA1.52K0.1%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC10TA1.52K0.1%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC10TA1.52K0.1%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: