Part Details for RNC10C4322BTH by Kamaya Inc
Overview of RNC10C4322BTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC10C4322BTH
RNC10C4322BTH CAD Models
RNC10C4322BTH Part Data Attributes
|
RNC10C4322BTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RNC10C4322BTH
Kamaya Inc
Fixed Resistor, Thin Film, 0.063W, 43200ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RNC10C4322BTH
This table gives cross-reference parts and alternative options found for RNC10C4322BTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC10C4322BTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFCR0402-16W-C-4322BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 43200ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RNC10C4322BTH vs TFCR0402-16W-C-4322BT-1K |
CTTFR0402BTD4322 | Central Technologies | Check for Price | RESISTOR, THIN FILM, 0.0625W, 0.1%, 50ppm, 43200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RNC10C4322BTH vs CTTFR0402BTD4322 |
PCF-W0402R-02-4322-B-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, THIN FILM, 0.0625W, 0.1%, 50ppm, 43200ohm, SURFACE MOUNT, 0402, CHIP | RNC10C4322BTH vs PCF-W0402R-02-4322-B-P-LT |
CTTFR0402BTDY4322 | Central Technologies | Check for Price | RESISTOR, THIN FILM, 0.0625W, 0.1%, 50ppm, 43200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RNC10C4322BTH vs CTTFR0402BTDY4322 |
CRT0402-AZ-4322GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RNC10C4322BTH vs CRT0402-AZ-4322GLF |