RNC05T93.6K0.5%I
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.05W, 3600ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201

Overview of RNC05T93.6K0.5%I by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNC05T93.6K0.5%I by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC05T93.6K0.5%I by SEI Stackpole Electronics Inc

RNC05T93.6K0.5%I
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
Manufacturer Series
RNC05
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Resistance
3600 Ω
Resistor Type
FIXED RESISTOR
Series
RNC05
Size Code
0201
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.5%
Working Voltage
15 V
Want to compare parts?
  1. RNC05T93.6K0.5%I
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.05W, 3600ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201
    VS

Alternate Parts for RNC05T93.6K0.5%I

This table gives cross-reference parts and alternative options found for RNC05T93.6K0.5%I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC05T93.6K0.5%I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF05T93.6K0.5%I Fixed Resistor, Thin Film, 0.05W, 3600ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201 SEI Stackpole Electronics Inc RNC05T93.6K0.5%I vs RNCF05T93.6K0.5%I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC05T93.6K0.5%I by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC05T93.6K0.5%I by SEI Stackpole Electronics Inc

  • Please alert me when RNC05T93.6K0.5%I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC05T93.6K0.5%I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC05T93.6K0.5%I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC05T93.6K0.5%I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC05T93.6K0.5%I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC05T93.6K0.5%I by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: