Part Details for RNA018-399G by Advanced Interconnections Corp
Overview of RNA018-399G by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNA018-399G
RNA018-399G CAD Models
RNA018-399G Part Data Attributes
|
RNA018-399G
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
RNA018-399G
Advanced Interconnections Corp
IC Socket, SIP18, 18 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS/COPPER ALLOY | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SIP18 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 18 |
Alternate Parts for RNA018-399G
This table gives cross-reference parts and alternative options found for RNA018-399G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNA018-399G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NA018-399G | IC Socket, SIP18, 18 Contact(s) | Advanced Interconnections Corp | RNA018-399G vs NA018-399G |