RN73S2ETTD3160B10
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210,

Overview of RN73S2ETTD3160B10 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN73S2ETTD3160B10 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73S2ETTD3160B10 by KOA Speer Electronics Inc

RN73S2ETTD3160B10
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
316 Ω
Resistor Type
FIXED RESISTOR
Series
RN73/S(2E,10TC,ABCD)
Size Code
1210
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RN73S2ETTD3160B10
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210,
    VS

Alternate Parts for RN73S2ETTD3160B10

This table gives cross-reference parts and alternative options found for RN73S2ETTD3160B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73S2ETTD3160B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73S2ETTE3160A10 Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, KOA Speer Electronics Inc RN73S2ETTD3160B10 vs RN73S2ETTE3160A10
RN73S2ELTE3160A10 Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, KOA Speer Electronics Inc RN73S2ETTD3160B10 vs RN73S2ELTE3160A10
RN73S2ETTE3160B10 Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, KOA Speer Electronics Inc RN73S2ETTD3160B10 vs RN73S2ETTE3160B10
RN73S2ETTD3160A10 Fixed Resistor, Metal Film, 0.25W, 316ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1210, KOA Speer Electronics Inc RN73S2ETTD3160B10 vs RN73S2ETTD3160A10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73S2ETTD3160B10 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73S2ETTD3160B10 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN73S2ETTD3160B10 would you like to use for your alert(s)?
  • Please alert me when RN73S2ETTD3160B10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73S2ETTD3160B10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73S2ETTD3160B10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73S2ETTD3160B10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73S2ETTD3160B10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73S2ETTD3160B10 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: