Part Details for RN73S2ATBK5102A25 by KOA Speer Electronics Inc
Overview of RN73S2ATBK5102A25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73S2ATBK5102A25
RN73S2ATBK5102A25 CAD Models
RN73S2ATBK5102A25 Part Data Attributes
|
RN73S2ATBK5102A25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73S2ATBK5102A25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 51000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73/S(2A,25TC,A) | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73S2ATBK5102A25
This table gives cross-reference parts and alternative options found for RN73S2ATBK5102A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73S2ATBK5102A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73S2ALTE5102B25 | Fixed Resistor, Metal Film, 0.1W, 51000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73S2ATBK5102A25 vs RN73S2ALTE5102B25 |
ERA6YEB513V | Fixed Resistor, Metal Film, 0.125W, 51000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RN73S2ATBK5102A25 vs ERA6YEB513V |
RN73S2ATBK5102B25 | Fixed Resistor, Metal Film, 0.1W, 51000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73S2ATBK5102A25 vs RN73S2ATBK5102B25 |
RN73S2ATTE5102B25 | Fixed Resistor, Metal Film, 0.1W, 51000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73S2ATBK5102A25 vs RN73S2ATTE5102B25 |
RN73S2ALTE5102A25 | Fixed Resistor, Metal Film, 0.1W, 51000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73S2ATBK5102A25 vs RN73S2ALTE5102A25 |