Part Details for RN73R2ATTP4270D10 by KOA Speer Electronics Inc
Overview of RN73R2ATTP4270D10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73R2ATTP4270D10
RN73R2ATTP4270D10 CAD Models
RN73R2ATTP4270D10 Part Data Attributes
|
RN73R2ATTP4270D10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R2ATTP4270D10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 427ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 427 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73R2ATTP4270D10
This table gives cross-reference parts and alternative options found for RN73R2ATTP4270D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R2ATTP4270D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF0805427R0.5%10PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 427ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, | RN73R2ATTP4270D10 vs AMF0805427R0.5%10PPM/KNP20 |
AMF0805427R0.5%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 427ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, | RN73R2ATTP4270D10 vs AMF0805427R0.5%10PPM/KNP10 |
AMF0805427R0.5%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 427ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, | RN73R2ATTP4270D10 vs AMF0805427R0.5%10PPM/KNS |
RN732ALTED4270D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 427ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73R2ATTP4270D10 vs RN732ALTED4270D10 |
RN73H2ATTD4270D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 427ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN73R2ATTP4270D10 vs RN73H2ATTD4270D10 |
RN732ALTE4270D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 427ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73R2ATTP4270D10 vs RN732ALTE4270D10 |
RN732ATTE4270D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 427ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN73R2ATTP4270D10 vs RN732ATTE4270D10 |
AMF0805427R0.5%10PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 427ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, | RN73R2ATTP4270D10 vs AMF0805427R0.5%10PPM/KKP5 |
WF08W4270DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 427ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN73R2ATTP4270D10 vs WF08W4270DTL |
RN732ATTDD4270D10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 427ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN73R2ATTP4270D10 vs RN732ATTDD4270D10 |