Part Details for RN73R2ATTP1803F50 by KOA Speer Electronics Inc
Overview of RN73R2ATTP1803F50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73R2ATTP1803F50
RN73R2ATTP1803F50 CAD Models
RN73R2ATTP1803F50 Part Data Attributes
|
RN73R2ATTP1803F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R2ATTP1803F50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN73R2ATTP1803F50
This table gives cross-reference parts and alternative options found for RN73R2ATTP1803F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R2ATTP1803F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805FRE10180KL | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN73R2ATTP1803F50 vs RT0805FRE10180KL |
RN732ALTE1803F50 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73R2ATTP1803F50 vs RN732ALTE1803F50 |
239040171804L | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN73R2ATTP1803F50 vs 239040171804L |
SF08Q1803FTLA | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN73R2ATTP1803F50 vs SF08Q1803FTLA |
WF08Q1803FTLQ | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN73R2ATTP1803F50 vs WF08Q1803FTLQ |
239044171804L | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RN73R2ATTP1803F50 vs 239044171804L |
RN732ATTE1803F50 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73R2ATTP1803F50 vs RN732ATTE1803F50 |
RN732ATTED1803F50 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73R2ATTP1803F50 vs RN732ATTED1803F50 |
RN732ATTDD1803F50 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73R2ATTP1803F50 vs RN732ATTDD1803F50 |
RT0805FRE07180KL | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN73R2ATTP1803F50 vs RT0805FRE07180KL |