Part Details for RN73R2ATTP1373B50 by KOA Speer Electronics Inc
Overview of RN73R2ATTP1373B50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73R2ATTP1373B50
RN73R2ATTP1373B50 CAD Models
RN73R2ATTP1373B50 Part Data Attributes
|
RN73R2ATTP1373B50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R2ATTP1373B50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 4.54 | |
Category CO2 Kg | 3.5 | |
CO2 | 15.89 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73R2ATTP1373B50
This table gives cross-reference parts and alternative options found for RN73R2ATTP1373B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R2ATTP1373B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BCE137K | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RN73R2ATTP1373B50 vs RT0805BCE137K |
SF08Q1373ATL | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN73R2ATTP1373B50 vs SF08Q1373ATL |
WF08Q1373BTL | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RN73R2ATTP1373B50 vs WF08Q1373BTL |
AS0805Q1373B-T5 | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RN73R2ATTP1373B50 vs AS0805Q1373B-T5 |
WF08Q1373BTLQ | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN73R2ATTP1373B50 vs WF08Q1373BTLQ |
RTX051373BEP4 | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RN73R2ATTP1373B50 vs RTX051373BEP4 |
RN732ALTE1373B50 | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73R2ATTP1373B50 vs RN732ALTE1373B50 |
RN732ALTDD1373B50 | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73R2ATTP1373B50 vs RN732ALTDD1373B50 |
RN732ATTD1373B50 | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73R2ATTP1373B50 vs RN732ATTD1373B50 |
RT0805WRE07137KL | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN73R2ATTP1373B50 vs RT0805WRE07137KL |