Datasheets
RN73R2ATTP1333D25 by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RN73R2ATTP1333D25 by KOA Speer Electronics Inc

Overview of RN73R2ATTP1333D25 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Part Details for RN73R2ATTP1333D25

RN73R2ATTP1333D25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73R2ATTP1333D25 Part Data Attributes

RN73R2ATTP1333D25 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RN73R2ATTP1333D25 KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 133000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RN73R2ATTP1333D25

This table gives cross-reference parts and alternative options found for RN73R2ATTP1333D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R2ATTP1333D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WF08R1333DTLQ Fixed Resistor, Thin Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RN73R2ATTP1333D25 vs WF08R1333DTLQ
RTX051333DDTP Fixed Resistor, Thin Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Ralec RN73R2ATTP1333D25 vs RTX051333DDTP
AS0805E1333D-T5 Fixed Resistor, Thin Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) RN73R2ATTP1333D25 vs AS0805E1333D-T5
CRT0805-DY-1333EST Fixed Resistor, Thin Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc RN73R2ATTP1333D25 vs CRT0805-DY-1333EST
239064161334L Fixed Resistor, Thin Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation RN73R2ATTP1333D25 vs 239064161334L
SF08R1333DTLA Fixed Resistor, Thin Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RN73R2ATTP1333D25 vs SF08R1333DTLA
SF08R1333DTL Fixed Resistor, Thin Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RN73R2ATTP1333D25 vs SF08R1333DTL
SF08R1333DALQ Fixed Resistor, Thin Film, 0.125W, 133000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RN73R2ATTP1333D25 vs SF08R1333DALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73R2ATTP1333D25 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73R2ATTP1333D25 by KOA Speer Electronics Inc

  • Please alert me when RN73R2ATTP1333D25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN73R2ATTP1333D25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73R2ATTP1333D25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN73R2ATTP1333D25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73R2ATTP1333D25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73R2ATTP1333D25 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: