RN73R1JTTP3161D10
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.1W, 3160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Overview of RN73R1JTTP3161D10 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

CAD Models for RN73R1JTTP3161D10 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73R1JTTP3161D10 by KOA Speer Electronics Inc

RN73R1JTTP3161D10
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
3160 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RN73R1JTTP3161D10
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.1W, 3160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RN73R1JTTP3161D10

This table gives cross-reference parts and alternative options found for RN73R1JTTP3161D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTP3161D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTW10B0603D3161-RG70 Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RN73R1JTTP3161D10 vs RTW10B0603D3161-RG70
RP73C1J3K16DTDG Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603 TE Connectivity RN73R1JTTP3161D10 vs RP73C1J3K16DTDG
RN73H1JGTD3161D10 Fixed Resistor, Metal Film, 0.1W, 3160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RN73R1JTTP3161D10 vs RN73H1JGTD3161D10
AR03DBBX3161 Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RN73R1JTTP3161D10 vs AR03DBBX3161
RT0603DRB073K16 Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603 YAGEO Corporation RN73R1JTTP3161D10 vs RT0603DRB073K16
TP0310D3161RCE Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RN73R1JTTP3161D10 vs TP0310D3161RCE
BLU0603P-3161-DB10W Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RN73R1JTTP3161D10 vs BLU0603P-3161-DB10W
RT0603DRB073K16L Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RN73R1JTTP3161D10 vs RT0603DRB073K16L
AR03DTBX3161N Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Viking Tech Corp RN73R1JTTP3161D10 vs AR03DTBX3161N
RBP06DBK3161 Fixed Resistor, Thin Film, 0.125W, 3160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RN73R1JTTP3161D10 vs RBP06DBK3161

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73R1JTTP3161D10 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73R1JTTP3161D10 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN73R1JTTP3161D10 would you like to use for your alert(s)?
  • Please alert me when RN73R1JTTP3161D10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73R1JTTP3161D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73R1JTTP3161D10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73R1JTTP3161D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73R1JTTP3161D10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73R1JTTP3161D10 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: