RN73R1JTTP2911B05
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.1W, 2910ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Overview of RN73R1JTTP2911B05 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

CAD Models for RN73R1JTTP2911B05 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73R1JTTP2911B05 by KOA Speer Electronics Inc

RN73R1JTTP2911B05
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
2910 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RN73R1JTTP2911B05
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.1W, 2910ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RN73R1JTTP2911B05

This table gives cross-reference parts and alternative options found for RN73R1JTTP2911B05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTP2911B05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06Z2911BALQ Fixed Resistor, Thin Film, 0.1W, 2910ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN73R1JTTP2911B05 vs WF06Z2911BALQ
P0603C2911WGPC Fixed Resistor, Thin Film, 0.125W, 2910ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RN73R1JTTP2911B05 vs P0603C2911WGPC
BLU0603P-2911-BB5Q Fixed Resistor, Thin Film, 0.1W, 2910ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc RN73R1JTTP2911B05 vs BLU0603P-2911-BB5Q
RN73H1JGTD2911B05 Fixed Resistor, Metal Film, 0.1W, 2910ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RN73R1JTTP2911B05 vs RN73H1JGTD2911B05
P0603C2911BNTD Fixed Resistor, Thin Film, 0.125W, 2910ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RN73R1JTTP2911B05 vs P0603C2911BNTD
BLU0603ER-2911-AB5W Fixed Resistor, Thin Film, 0.1W, 2910ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc RN73R1JTTP2911B05 vs BLU0603ER-2911-AB5W
BLU0603P-2911-AT5 Fixed Resistor, Thin Film, 0.1W, 2910ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc RN73R1JTTP2911B05 vs BLU0603P-2911-AT5
BLU0603-2911-AB5Q Fixed Resistor, Thin Film, 0.1W, 2910ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc RN73R1JTTP2911B05 vs BLU0603-2911-AB5Q
P0603Z2911BNTD Fixed Resistor, Thin Film, 0.125W, 2910ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RN73R1JTTP2911B05 vs P0603Z2911BNTD
RN731JLTD2911A05 Fixed Resistor, Thin Film, 0.063W, 2910ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RN73R1JTTP2911B05 vs RN731JLTD2911A05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73R1JTTP2911B05 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73R1JTTP2911B05 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN73R1JTTP2911B05 would you like to use for your alert(s)?
  • Please alert me when RN73R1JTTP2911B05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73R1JTTP2911B05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73R1JTTP2911B05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73R1JTTP2911B05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73R1JTTP2911B05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73R1JTTP2911B05 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: