Part Details for RN73R1JTTP2202D25 by KOA Speer Electronics Inc
Overview of RN73R1JTTP2202D25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73R1JTTP2202D25
RN73R1JTTP2202D25 CAD Models
RN73R1JTTP2202D25 Part Data Attributes
|
RN73R1JTTP2202D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1JTTP2202D25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN73R1JTTP2202D25
This table gives cross-reference parts and alternative options found for RN73R1JTTP2202D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTP2202D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064462203L | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RN73R1JTTP2202D25 vs 239064462203L |
RTX032202DDTP | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RN73R1JTTP2202D25 vs RTX032202DDTP |
PRC0603TC25X22K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RN73R1JTTP2202D25 vs PRC0603TC25X22K+-0.5% |
NTRH06D2202CTRF | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73R1JTTP2202D25 vs NTRH06D2202CTRF |
9T06031A2202DAPFT | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN73R1JTTP2202D25 vs 9T06031A2202DAPFT |
SF06R2202DTLA | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73R1JTTP2202D25 vs SF06R2202DTLA |
RP73F1J22KDTDG | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73R1JTTP2202D25 vs RP73F1J22KDTDG |
RTX032202DDP4 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RN73R1JTTP2202D25 vs RTX032202DDP4 |
SF06R2202DTLQ | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73R1JTTP2202D25 vs SF06R2202DTLQ |
AR03DTCX2202 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73R1JTTP2202D25 vs AR03DTCX2202 |