Part Details for RN73R1JTTP1430D25 by KOA Speer Electronics Inc
Overview of RN73R1JTTP1430D25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73R1JTTP1430D25
RN73R1JTTP1430D25 CAD Models
RN73R1JTTP1430D25 Part Data Attributes
|
RN73R1JTTP1430D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1JTTP1430D25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 143ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN73R1JTTP1430D25
This table gives cross-reference parts and alternative options found for RN73R1JTTP1430D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTP1430D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R1430DALQ | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73R1JTTP1430D25 vs SF06R1430DALQ |
ERA3AED1430V | Fixed Resistor, Metal Film, 0.1W, 143ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RN73R1JTTP1430D25 vs ERA3AED1430V |
BLU0603A-1430-DT25Q | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP1430D25 vs BLU0603A-1430-DT25Q |
CAR0603143OHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RN73R1JTTP1430D25 vs CAR0603143OHMS0.5%25PPMHP |
BLU0603M-1430-DB25 | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP1430D25 vs BLU0603M-1430-DB25 |
WF06R1430DALQ | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73R1JTTP1430D25 vs WF06R1430DALQ |
P0603E1430DBTD | Fixed Resistor, Thin Film, 0.125W, 143ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73R1JTTP1430D25 vs P0603E1430DBTD |
AMF0603143R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN73R1JTTP1430D25 vs AMF0603143R0.5%25PPM/KNS |
RNCH0603DTE143R | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73R1JTTP1430D25 vs RNCH0603DTE143R |
BLU0603M-1430-DT25W | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP1430D25 vs BLU0603M-1430-DT25W |