Part Details for RN73R1JTTP1430C25 by KOA Speer Electronics Inc
Overview of RN73R1JTTP1430C25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73R1JTTP1430C25
RN73R1JTTP1430C25 CAD Models
RN73R1JTTP1430C25 Part Data Attributes
|
RN73R1JTTP1430C25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1JTTP1430C25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RN73R1JTTP1430C25
This table gives cross-reference parts and alternative options found for RN73R1JTTP1430C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTP1430C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC25143R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 143ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RN73R1JTTP1430C25 vs PRC0603TTC25143R+/-0.25% |
239064451431L | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RN73R1JTTP1430C25 vs 239064451431L |
RN731JLTDD1430C25 | Fixed Resistor, Thin Film, 0.063W, 143ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73R1JTTP1430C25 vs RN731JLTDD1430C25 |
AR03CBCX1430 | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73R1JTTP1430C25 vs AR03CBCX1430 |
SF06R1430CTLQ | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73R1JTTP1430C25 vs SF06R1430CTLQ |
CAR0603143OHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RN73R1JTTP1430C25 vs CAR0603143OHMS0.25%25PPMHP |
AMF0603143R0.25%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN73R1JTTP1430C25 vs AMF0603143R0.25%25PPM/KNP5 |
RTX031430CDP4 | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RN73R1JTTP1430C25 vs RTX031430CDP4 |
AMF0603143R0.25%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN73R1JTTP1430C25 vs AMF0603143R0.25%25PPM/KKS |
RN73H1JTTD1430C25 | Fixed Resistor, Metal Film, 0.1W, 143ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73R1JTTP1430C25 vs RN73H1JTTD1430C25 |