Part Details for RN73R1JTTP1332A10 by KOA Speer Electronics Inc
Overview of RN73R1JTTP1332A10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73R1JTTP1332A10
RN73R1JTTP1332A10 CAD Models
RN73R1JTTP1332A10 Part Data Attributes
|
RN73R1JTTP1332A10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1JTTP1332A10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 13300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RN73R1JTTP1332A10
This table gives cross-reference parts and alternative options found for RN73R1JTTP1332A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTP1332A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06BTK1332 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN73R1JTTP1332A10 vs RBS06BTK1332 |
RT0603BRB1013K3L | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN73R1JTTP1332A10 vs RT0603BRB1013K3L |
PRC0603TTC10Y13.3K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RN73R1JTTP1332A10 vs PRC0603TTC10Y13.3K+-0.05% |
BLU0603P-1332-BT10Q | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP1332A10 vs BLU0603P-1332-BT10Q |
RTX031332BBTP | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RN73R1JTTP1332A10 vs RTX031332BBTP |
ERA3ARW1332V | Fixed Resistor, Metal Film, 0.1W, 13300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RN73R1JTTP1332A10 vs ERA3ARW1332V |
BLU0603-1332-AB10 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP1332A10 vs BLU0603-1332-AB10 |
BLU0603-1332-AT10Q | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73R1JTTP1332A10 vs BLU0603-1332-AT10Q |
P0603Y1332BBWA | Fixed Resistor, Thin Film, 0.125W, 13300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73R1JTTP1332A10 vs P0603Y1332BBWA |
PRC0603TTC10X13.3K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RN73R1JTTP1332A10 vs PRC0603TTC10X13.3K+-0.1% |