-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH3237
|
Newark | Res, 10K, 0.1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RN73R1JTTD1002B10 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2450 | Buy Now |
DISTI #
2019-RN73R1JTTD1002B10CT-ND
|
DigiKey | RES 10K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7071 In Stock |
|
$0.1944 / $0.6500 | Buy Now |
DISTI #
660-RN73R1JTD1002B10
|
Mouser Electronics | Thin Film Resistors - SMD 10K ohm 0.1% 10 ppm RoHS: Compliant | 36 |
|
$0.1940 / $0.6500 | Buy Now |
DISTI #
RN73R1JTTD1002B10
|
TTI | Thin Film Resistors - SMD 10K ohm 0.1% 10 ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73R1JTTD1002B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73R1JTTD1002B10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RN73R1JTTD1002B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTD1002B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTP1002B10 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73R1JTTD1002B10 vs RN73H1JGTP1002B10 |
RN73H1JTTP1002A10 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73R1JTTD1002B10 vs RN73H1JTTP1002A10 |
RN73H1JTTDD1002A10 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73R1JTTD1002B10 vs RN73H1JTTDD1002A10 |
RN73H1JGTP1002A10 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73R1JTTD1002B10 vs RN73H1JGTP1002A10 |
RN73R1JTTD1002A10 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73R1JTTD1002B10 vs RN73R1JTTD1002A10 |
RN73H1JGBK1002B10 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | KOA Speer Electronics Inc | RN73R1JTTD1002B10 vs RN73H1JGBK1002B10 |
RN73H1JGTDD1002A10 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73R1JTTD1002B10 vs RN73H1JGTDD1002A10 |
RN731JLBK1002B10 | Fixed Resistor, Metal Film, 0.063W, 10000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | KOA Speer Electronics Inc | RN73R1JTTD1002B10 vs RN731JLBK1002B10 |
RN73H1JTTP1002B10 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73R1JTTD1002B10 vs RN73H1JTTP1002B10 |