Part Details for RN73O2BB2802A by MERITEK Electronics Corporation
Overview of RN73O2BB2802A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73O2BB2802A
RN73O2BB2802A CAD Models
RN73O2BB2802A Part Data Attributes
|
RN73O2BB2802A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73O2BB2802A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73O2BB2802A
This table gives cross-reference parts and alternative options found for RN73O2BB2802A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73O2BB2802A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBOW2802 | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73O2BB2802A vs AR06BBOW2802 |
RN73O2BB2802B | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RN73O2BB2802A vs RN73O2BB2802B |
RU73O2B28KBTD | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73O2BB2802A vs RU73O2B28KBTD |
NTR12A2802OTRF | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 0.05% +/-Tol, -3,3ppm/Cel, 1206, | NIC Components Corp | RN73O2BB2802A vs NTR12A2802OTRF |
AR06ATOW2802 | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73O2BB2802A vs AR06ATOW2802 |
NTR12B2802OTRF | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 0.1% +/-Tol, -3,3ppm/Cel, 1206, | NIC Components Corp | RN73O2BB2802A vs NTR12B2802OTRF |
RU73O2B28KATD | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73O2BB2802A vs RU73O2B28KATD |
RU73O2B28KATDF | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73O2BB2802A vs RU73O2B28KATDF |
RU73O2B28KBTDF | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73O2BB2802A vs RU73O2B28KBTDF |
AR06ABOW2802 | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73O2BB2802A vs AR06ABOW2802 |