Part Details for RN73H2ETTE1182D50 by KOA Speer Electronics Inc
Overview of RN73H2ETTE1182D50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H2ETTE1182D50
RN73H2ETTE1182D50 CAD Models
RN73H2ETTE1182D50 Part Data Attributes
|
RN73H2ETTE1182D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2ETTE1182D50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 11800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2ETTE1182D50
This table gives cross-reference parts and alternative options found for RN73H2ETTE1182D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ETTE1182D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210DKC11K8 | Fixed Resistor, Thin Film, 0.33W, 11800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RN73H2ETTE1182D50 vs RNCF1210DKC11K8 |
PRC1210TC50O11.8K+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 11800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | RN73H2ETTE1182D50 vs PRC1210TC50O11.8K+-0.5% |
PRC1210TTC5011.8K+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Precision Resistive Products Inc | RN73H2ETTE1182D50 vs PRC1210TTC5011.8K+/-0.5% |
AR13DBDO1182 | Fixed Resistor, Thin Film, 0.3333W, 11800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN73H2ETTE1182D50 vs AR13DBDO1182 |
RN732ETTE1182D50 | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ETTE1182D50 vs RN732ETTE1182D50 |
TP0750D1182RCE | Fixed Resistor, Thin Film, 0.333W, 11800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2ETTE1182D50 vs TP0750D1182RCE |
NTRA20HD1182DTRQYF | Fixed Resistor, Thin Film, 0.33W, 11800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN73H2ETTE1182D50 vs NTRA20HD1182DTRQYF |
RN732ELTD1182D50 | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN73H2ETTE1182D50 vs RN732ELTD1182D50 |
WF10T1182DVLQ | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN73H2ETTE1182D50 vs WF10T1182DVLQ |
NTRH15D1182DTRF | Fixed Resistor, Thin Film, 0.333W, 11800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | RN73H2ETTE1182D50 vs NTRH15D1182DTRF |