Part Details for RN73H2ETTE1071B10 by KOA Speer Electronics Inc
Overview of RN73H2ETTE1071B10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H2ETTE1071B10
RN73H2ETTE1071B10 CAD Models
RN73H2ETTE1071B10 Part Data Attributes
|
RN73H2ETTE1071B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2ETTE1071B10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 1070ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2ETTE1071B10
This table gives cross-reference parts and alternative options found for RN73H2ETTE1071B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ETTE1071B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTDD1071B10 | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ETTE1071B10 vs RN732ETTDD1071B10 |
RN732ELTED1071A10 | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN73H2ETTE1071B10 vs RN732ELTED1071A10 |
RTX121071BBP3 | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RN73H2ETTE1071B10 vs RTX121071BBP3 |
AR13ABBO1071 | Fixed Resistor, Thin Film, 0.3333W, 1070ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN73H2ETTE1071B10 vs AR13ABBO1071 |
NTRH15A1071BTRF | Fixed Resistor, Thin Film, 0.333W, 1070ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | RN73H2ETTE1071B10 vs NTRH15A1071BTRF |
RN732ELTD1071A10 | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN73H2ETTE1071B10 vs RN732ELTD1071A10 |
RP73C2E1K07ATD | Fixed Resistor, Thin Film, 0.33W, 1070ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RN73H2ETTE1071B10 vs RP73C2E1K07ATD |
RN732ELTDD1071B10 | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN73H2ETTE1071B10 vs RN732ELTDD1071B10 |
RN732ELTE1071B10 | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN73H2ETTE1071B10 vs RN732ELTE1071B10 |
RN732ETTE1071B10 | Fixed Resistor, Thin Film, 0.25W, 1070ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ETTE1071B10 vs RN732ETTE1071B10 |