Part Details for RN73H2ETTD3900D25 by KOA Speer Electronics Inc
Overview of RN73H2ETTD3900D25 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2ETTD3900D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2ETTD3900D25CT-ND
|
DigiKey | RES 390 OHM 0.5% 1/4W 1210 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1848 / $0.2150 | Buy Now |
Part Details for RN73H2ETTD3900D25
RN73H2ETTD3900D25 CAD Models
RN73H2ETTD3900D25 Part Data Attributes
|
RN73H2ETTD3900D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2ETTD3900D25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2ETTD3900D25
This table gives cross-reference parts and alternative options found for RN73H2ETTD3900D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ETTD3900D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX123900DDTP | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN73H2ETTD3900D25 vs RTX123900DDTP |
RTX123900DDP4 | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN73H2ETTD3900D25 vs RTX123900DDP4 |
RTX123900DDP3 | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RN73H2ETTD3900D25 vs RTX123900DDP3 |
AR13DBCO3900 | Fixed Resistor, Thin Film, 0.3333W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN73H2ETTD3900D25 vs AR13DBCO3900 |
RN732ELTE3900D25 | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN73H2ETTD3900D25 vs RN732ELTE3900D25 |
RN732ELTED3900D25 | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN73H2ETTD3900D25 vs RN732ELTED3900D25 |
RN732ELTDD3900D25 | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN73H2ETTD3900D25 vs RN732ELTDD3900D25 |
PRC1210TTC25390R+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RN73H2ETTD3900D25 vs PRC1210TTC25390R+/-0.5% |
WF10U3900DTLQ | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN73H2ETTD3900D25 vs WF10U3900DTLQ |
RN732ELTD3900D25 | Fixed Resistor, Thin Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN73H2ETTD3900D25 vs RN732ELTD3900D25 |