Part Details for RN73H2ETBK2032A25 by KOA Speer Electronics Inc
Overview of RN73H2ETBK2032A25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H2ETBK2032A25
RN73H2ETBK2032A25 CAD Models
RN73H2ETBK2032A25 Part Data Attributes
|
RN73H2ETBK2032A25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2ETBK2032A25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 20300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2ETBK2032A25
This table gives cross-reference parts and alternative options found for RN73H2ETBK2032A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ETBK2032A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ETTED2032B25 | Fixed Resistor, Metal Film, 0.25W, 20300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ETBK2032A25 vs RN73H2ETTED2032B25 |
SF10U2032ATL | Fixed Resistor, Metal Film, 0.25W, 20300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN73H2ETBK2032A25 vs SF10U2032ATL |
RN73H2ETBK2032B25 | Fixed Resistor, Metal Film, 0.25W, 20300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | RN73H2ETBK2032A25 vs RN73H2ETBK2032B25 |
RN73R2ETTD2032A25 | Fixed Resistor, Thin Film, 0.25W, 20300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN73H2ETBK2032A25 vs RN73R2ETTD2032A25 |
RN732ELBK2032B25 | Fixed Resistor, Metal Film, 0.25W, 20300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | RN73H2ETBK2032A25 vs RN732ELBK2032B25 |
RN73H2ETTDD2032B25 | Fixed Resistor, Metal Film, 0.25W, 20300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ETBK2032A25 vs RN73H2ETTDD2032B25 |
RN732ELBK2032A25 | Fixed Resistor, Metal Film, 0.25W, 20300ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | KOA Speer Electronics Inc | RN73H2ETBK2032A25 vs RN732ELBK2032A25 |
SF10U2032BTL | Fixed Resistor, Metal Film, 0.25W, 20300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN73H2ETBK2032A25 vs SF10U2032BTL |
RN73H2ETTDD2032A25 | Fixed Resistor, Metal Film, 0.25W, 20300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ETBK2032A25 vs RN73H2ETTDD2032A25 |