Part Details for RN73H2BTTE5692D25 by KOA Speer Electronics Inc
Overview of RN73H2BTTE5692D25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H2BTTE5692D25
RN73H2BTTE5692D25 CAD Models
RN73H2BTTE5692D25 Part Data Attributes
|
RN73H2BTTE5692D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTE5692D25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 56900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTE5692D25
This table gives cross-reference parts and alternative options found for RN73H2BTTE5692D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTE5692D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R5692DTL | Fixed Resistor, Thin Film, 0.25W, 56900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RN73H2BTTE5692D25 vs WF12R5692DTL |
SF12R5692DALQ | Fixed Resistor, Thin Film, 0.25W, 56900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTE5692D25 vs SF12R5692DALQ |
CAR120656.9KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 56900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RN73H2BTTE5692D25 vs CAR120656.9KOHMS0.5%25PPMHP |
AR06DPC3V5692N | Fixed Resistor, Thin Film, 0.25W, 56900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73H2BTTE5692D25 vs AR06DPC3V5692N |
WF12R5692DALQ | Fixed Resistor, Thin Film, 0.25W, 56900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTE5692D25 vs WF12R5692DALQ |
RN73H2BTTD5692D25 | Fixed Resistor, Metal Film, 0.25W, 56900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73H2BTTE5692D25 vs RN73H2BTTD5692D25 |
RNCH1206DKE56K9 | Fixed Resistor, Thin Film, 0.33W, 56900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTE5692D25 vs RNCH1206DKE56K9 |
AR06DPC3V5692 | Fixed Resistor, Thin Film, 0.25W, 56900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RN73H2BTTE5692D25 vs AR06DPC3V5692 |
WF12R5692DTLQ | Fixed Resistor, Thin Film, 0.25W, 56900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTE5692D25 vs WF12R5692DTLQ |
NTRA12HD5692CTRQYF | Fixed Resistor, Thin Film, 0.25W, 56900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73H2BTTE5692D25 vs NTRA12HD5692CTRQYF |