Part Details for RN73H2BTTE2870C25 by KOA Speer Electronics Inc
Overview of RN73H2BTTE2870C25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H2BTTE2870C25
RN73H2BTTE2870C25 CAD Models
RN73H2BTTE2870C25 Part Data Attributes
|
RN73H2BTTE2870C25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTE2870C25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTE2870C25
This table gives cross-reference parts and alternative options found for RN73H2BTTE2870C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTE2870C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HC2870CTRQYF | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73H2BTTE2870C25 vs NTRA12HC2870CTRQYF |
WF12R2870CALQ | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTE2870C25 vs WF12R2870CALQ |
CRT1206-CY-2870EST | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RN73H2BTTE2870C25 vs CRT1206-CY-2870EST |
RTX062870CDP4 | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RN73H2BTTE2870C25 vs RTX062870CDP4 |
WF12R2870CTLQ | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTE2870C25 vs WF12R2870CTLQ |
RNCF1206CTE287R | Fixed Resistor, Thin Film, 0.33W, 287ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTE2870C25 vs RNCF1206CTE287R |
HPTF1206-UE-2870CT | Fixed Resistor, Thin Film, 0.33W, 287ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73H2BTTE2870C25 vs HPTF1206-UE-2870CT |
RNCF1206CKE287R | Fixed Resistor, Thin Film, 0.33W, 287ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTE2870C25 vs RNCF1206CKE287R |
239065152871L | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RN73H2BTTE2870C25 vs 239065152871L |
TP0625C2870T4E | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTE2870C25 vs TP0625C2870T4E |