Part Details for RN73H2BTTE1960F50 by KOA Speer Electronics Inc
Overview of RN73H2BTTE1960F50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H2BTTE1960F50
RN73H2BTTE1960F50 CAD Models
RN73H2BTTE1960F50 Part Data Attributes
|
RN73H2BTTE1960F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTE1960F50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTE1960F50
This table gives cross-reference parts and alternative options found for RN73H2BTTE1960F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTE1960F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239045171961L | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RN73H2BTTE1960F50 vs 239045171961L |
TP0650F1960RCE | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTE1960F50 vs TP0650F1960RCE |
RTX061960FEP2 | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RN73H2BTTE1960F50 vs RTX061960FEP2 |
RTX061960FEP3 | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RN73H2BTTE1960F50 vs RTX061960FEP3 |
TP0650F1960T5E | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTE1960F50 vs TP0650F1960T5E |
TP0650F1960R5E | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTE1960F50 vs TP0650F1960R5E |
AS1206Q1960F-T5 | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RN73H2BTTE1960F50 vs AS1206Q1960F-T5 |
RP73PG2B196RFTDF | Fixed Resistor, Thin Film, 0.33W, 196ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTE1960F50 vs RP73PG2B196RFTDF |
RTX061960FETP | Fixed Resistor, Thin Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RN73H2BTTE1960F50 vs RTX061960FETP |
RP73PG2B196RFTD | Fixed Resistor, Thin Film, 0.33W, 196ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTE1960F50 vs RP73PG2B196RFTD |