Part Details for RN73H2BTTE1621F50 by KOA Speer Electronics Inc
Overview of RN73H2BTTE1621F50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H2BTTE1621F50
RN73H2BTTE1621F50 CAD Models
RN73H2BTTE1621F50 Part Data Attributes
|
RN73H2BTTE1621F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTE1621F50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTE1621F50
This table gives cross-reference parts and alternative options found for RN73H2BTTE1621F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTE1621F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F1621T4E | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTE1621F50 vs TP0650F1621T4E |
TP0650F1621R5E | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTE1621F50 vs TP0650F1621R5E |
CAR12061.62KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RN73H2BTTE1621F50 vs CAR12061.62KOHMS1%50PPMHP |
CRT1206-FZ-1621ELF | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RN73H2BTTE1621F50 vs CRT1206-FZ-1621ELF |
RP73G2B1K62FTD | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTE1621F50 vs RP73G2B1K62FTD |
RP73PG2B1K62FTD | Fixed Resistor, Thin Film, 0.33W, 1620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTE1621F50 vs RP73PG2B1K62FTD |
AR06FBDO1621 | Fixed Resistor, Thin Film, 0.3333W, 1620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RN73H2BTTE1621F50 vs AR06FBDO1621 |
RP73G2B1K62FTN | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RN73H2BTTE1621F50 vs RP73G2B1K62FTN |
RNCF1206FTC1K62 | Fixed Resistor, Thin Film, 0.33W, 1620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTE1621F50 vs RNCF1206FTC1K62 |
NTRA12HF1621DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73H2BTTE1621F50 vs NTRA12HF1621DTR1KQYF |