Part Details for RN73H2BTTDD7590A5 by KOA Speer Electronics Inc
Overview of RN73H2BTTDD7590A5 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H2BTTDD7590A5
RN73H2BTTDD7590A5 CAD Models
RN73H2BTTDD7590A5 Part Data Attributes
|
RN73H2BTTDD7590A5
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTDD7590A5
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 759 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTDD7590A5
This table gives cross-reference parts and alternative options found for RN73H2BTTDD7590A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTDD7590A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73H2BTTED7590A5 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTDD7590A5 vs RN73H2BTTED7590A5 |
RN73H2BTTD7590A5 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTDD7590A5 vs RN73H2BTTD7590A5 |
RN732BLBK7590B05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 759ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | RN73H2BTTDD7590A5 vs RN732BLBK7590B05 |
RN73R2BTTE7590A05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTDD7590A5 vs RN73R2BTTE7590A05 |
RN73H2BTBK7590B05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 759ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | RN73H2BTTDD7590A5 vs RN73H2BTBK7590B05 |
RN73H2BTTED7590A05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTDD7590A5 vs RN73H2BTTED7590A05 |
RN73R2BTTD7590A05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 759ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTDD7590A5 vs RN73R2BTTD7590A05 |
RN73H2BTTDD7590B5 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTDD7590A5 vs RN73H2BTTDD7590B5 |
RN73R2BTTD7590B05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTDD7590A5 vs RN73R2BTTD7590B05 |
RN73H2BTTD7590B5 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 759ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTDD7590A5 vs RN73H2BTTD7590B5 |