Datasheets
RN73H2BTTDD1000D10 by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RN73H2BTTDD1000D10 by KOA Speer Electronics Inc

Overview of RN73H2BTTDD1000D10 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive Robotics and Drones

Part Details for RN73H2BTTDD1000D10

RN73H2BTTDD1000D10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN73H2BTTDD1000D10 Part Data Attributes

RN73H2BTTDD1000D10 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RN73H2BTTDD1000D10 KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 100 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RN73H2BTTDD1000D10

This table gives cross-reference parts and alternative options found for RN73H2BTTDD1000D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTDD1000D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN732BTBK1000D10 Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, KOA Speer Electronics Inc RN73H2BTTDD1000D10 vs RN732BTBK1000D10
RN73H2BTTED1000D10 Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RN73H2BTTDD1000D10 vs RN73H2BTTED1000D10
RN732BLBK1000D10 Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, KOA Speer Electronics Inc RN73H2BTTDD1000D10 vs RN732BLBK1000D10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73H2BTTDD1000D10 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73H2BTTDD1000D10 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN73H2BTTDD1000D10 would you like to use for your alert(s)?
  • Please alert me when RN73H2BTTDD1000D10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73H2BTTDD1000D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73H2BTTDD1000D10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73H2BTTDD1000D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73H2BTTDD1000D10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73H2BTTDD1000D10 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: