Part Details for RN73H2BTTD7871B05 by KOA Speer Electronics Inc
Overview of RN73H2BTTD7871B05 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD7871B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD7871B05CT-ND
|
DigiKey | RES 7.87K OHM 0.1% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6156 | Buy Now |
Part Details for RN73H2BTTD7871B05
RN73H2BTTD7871B05 CAD Models
RN73H2BTTD7871B05 Part Data Attributes
|
RN73H2BTTD7871B05
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD7871B05
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 7870ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD7871B05
This table gives cross-reference parts and alternative options found for RN73H2BTTD7871B05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD7871B05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12067.87KOHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RN73H2BTTD7871B05 vs CAR12067.87KOHMS0.1%5PPMHP |
HPTF1206-TP-7871AT | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RN73H2BTTD7871B05 vs HPTF1206-TP-7871AT |
RNCF1206AKY7K87 | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTD7871B05 vs RNCF1206AKY7K87 |
AR06BBSV7871N | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RN73H2BTTD7871B05 vs AR06BBSV7871N |
RP73A2B7K87ATDG | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD7871B05 vs RP73A2B7K87ATDG |
RP73A2B7K87ATD | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD7871B05 vs RP73A2B7K87ATD |
RNCF1206ATY7K87 | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTD7871B05 vs RNCF1206ATY7K87 |
AR06BTSV7871N | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RN73H2BTTD7871B05 vs AR06BTSV7871N |
WF12Z7871AALQ | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD7871B05 vs WF12Z7871AALQ |
AR06ATSV7871N | Fixed Resistor, Thin Film, 0.25W, 7870ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RN73H2BTTD7871B05 vs AR06ATSV7871N |