Part Details for RN73H2BTTD1322A10 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1322A10 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1322A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1322A10CT-ND
|
DigiKey | RES 13.2K OHM 0.05% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4860 | Buy Now |
Part Details for RN73H2BTTD1322A10
RN73H2BTTD1322A10 CAD Models
RN73H2BTTD1322A10 Part Data Attributes
|
RN73H2BTTD1322A10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1322A10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 13200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1322A10
This table gives cross-reference parts and alternative options found for RN73H2BTTD1322A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1322A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR120613.2KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 13200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RN73H2BTTD1322A10 vs CAR120613.2KOHMS0.1%10PPMHP |
RNCF1206ATT13K2 | Fixed Resistor, Thin Film, 0.25W, 13200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTD1322A10 vs RNCF1206ATT13K2 |
WF12W1322BALQ | Fixed Resistor, Thin Film, 0.25W, 13200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1322A10 vs WF12W1322BALQ |
WF12W1322AALQ | Fixed Resistor, Thin Film, 0.25W, 13200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1322A10 vs WF12W1322AALQ |
WF12W1322ATLQ | Fixed Resistor, Thin Film, 0.25W, 13200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1322A10 vs WF12W1322ATLQ |
CAR120613.2KOHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 13200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RN73H2BTTD1322A10 vs CAR120613.2KOHMS0.05%10PPMHP |
RN73H2BTTD1322B10 | Fixed Resistor, Thin Film, 0.25W, 13200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73H2BTTD1322A10 vs RN73H2BTTD1322B10 |
RN73H2BTTE1322B10 | Fixed Resistor, Metal Film, 0.25W, 13200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73H2BTTD1322A10 vs RN73H2BTTE1322B10 |