Part Details for RN73H2BTTD1302F25 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1302F25 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1302F25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1302F25CT-ND
|
DigiKey | RES 13K OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 / $0.1302 | Buy Now |
Part Details for RN73H2BTTD1302F25
RN73H2BTTD1302F25 CAD Models
RN73H2BTTD1302F25 Part Data Attributes
|
RN73H2BTTD1302F25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1302F25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1302F25
This table gives cross-reference parts and alternative options found for RN73H2BTTD1302F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1302F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0625F1302T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RN73H2BTTD1302F25 vs TP0625F1302T4E |
RTX061302FDP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RN73H2BTTD1302F25 vs RTX061302FDP3 |
SF12R1302FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1302F25 vs SF12R1302FTL |
RN73H2BTTE1302F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1302F25 vs RN73H2BTTE1302F25 |
AR06FTCV1302 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1302F25 vs AR06FTCV1302 |
WF12R1302FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1302F25 vs WF12R1302FTLQ |
RNCF1206FTE13K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1302F25 vs RNCF1206FTE13K0 |
RP73F2B13KFTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RN73H2BTTD1302F25 vs RP73F2B13KFTDG |
RT1206FRD0713KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1302F25 vs RT1206FRD0713KL |
RT1206FRD1313KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1302F25 vs RT1206FRD1313KL |