Part Details for RN73H2BTTD1293D50 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1293D50 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1293D50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1293D50CT-ND
|
DigiKey | RES 129K OHM 0.5% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 / $0.1302 | Buy Now |
DISTI #
660-RN73H2TD1293D50
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1040 / $0.3900 | Order Now |
Part Details for RN73H2BTTD1293D50
RN73H2BTTD1293D50 CAD Models
RN73H2BTTD1293D50 Part Data Attributes
|
RN73H2BTTD1293D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1293D50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 129000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1293D50
This table gives cross-reference parts and alternative options found for RN73H2BTTD1293D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1293D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73H2BTTE1293D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1293D50 vs RN73H2BTTE1293D50 |
WF12Q1293DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RN73H2BTTD1293D50 vs WF12Q1293DTL |
RNCH1206DKC129K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1293D50 vs RNCH1206DKC129K |
RNCH1206DTC129K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1293D50 vs RNCH1206DTC129K |
AR06DPC2V1293N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RN73H2BTTD1293D50 vs AR06DPC2V1293N |
SF12Q1293DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1293D50 vs SF12Q1293DTL |
NTRA12HD1293DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1293D50 vs NTRA12HD1293DTRQYF |
SF12Q1293DTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1293D50 vs SF12Q1293DTLA |
NTRA12HD1293DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 129000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RN73H2BTTD1293D50 vs NTRA12HD1293DTR1KQYF |