Part Details for RN73H2ATTDD3741B10 by KOA Speer Electronics Inc
Overview of RN73H2ATTDD3741B10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H2ATTDD3741B10
RN73H2ATTDD3741B10 CAD Models
RN73H2ATTDD3741B10 Part Data Attributes
|
RN73H2ATTDD3741B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2ATTDD3741B10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 3740ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73H2ATTDD3741B10
This table gives cross-reference parts and alternative options found for RN73H2ATTDD3741B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ATTDD3741B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATBK3741B10 | Fixed Resistor, Metal Film, 0.1W, 3740ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73H2ATTDD3741B10 vs RN732ATBK3741B10 |
RN732ALBK3741A10 | Fixed Resistor, Metal Film, 0.1W, 3740ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73H2ATTDD3741B10 vs RN732ALBK3741A10 |
RN73R2ATTD3741B10 | Fixed Resistor, Metal Film, 0.125W, 3740ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTDD3741B10 vs RN73R2ATTD3741B10 |
RN73R2ATTD3741A10 | Fixed Resistor, Metal Film, 0.125W, 3740ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTDD3741B10 vs RN73R2ATTD3741A10 |
RN73H2ATTED3741B10 | Fixed Resistor, Metal Film, 0.125W, 3740ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ATTDD3741B10 vs RN73H2ATTED3741B10 |
RN73R2ATTE3741A10 | Fixed Resistor, Metal Film, 0.125W, 3740ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTDD3741B10 vs RN73R2ATTE3741A10 |
RN73H2ATTP3741B10 | Fixed Resistor, Metal Film, 0.125W, 3740ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTDD3741B10 vs RN73H2ATTP3741B10 |
RN73H2ATBK3741A10 | Fixed Resistor, Metal Film, 0.125W, 3740ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73H2ATTDD3741B10 vs RN73H2ATBK3741A10 |
RN732ALBK3741B10 | Fixed Resistor, Metal Film, 0.1W, 3740ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | KOA Speer Electronics Inc | RN73H2ATTDD3741B10 vs RN732ALBK3741B10 |
RN73R2ATTE3741B10 | Fixed Resistor, Metal Film, 0.125W, 3740ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTDD3741B10 vs RN73R2ATTE3741B10 |