Part Details for RN73H2ATTD5602C10 by KOA Speer Electronics Inc
Overview of RN73H2ATTD5602C10 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2ATTD5602C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2ATTD5602C10CT-ND
|
DigiKey | RES 56K OHM 0.25% 1/8W 0805 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2500 / $0.2572 | Buy Now |
Part Details for RN73H2ATTD5602C10
RN73H2ATTD5602C10 CAD Models
RN73H2ATTD5602C10 Part Data Attributes
|
RN73H2ATTD5602C10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2ATTD5602C10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Total Weight | 4.54 | |
Category CO2 Kg | 4.54 | |
CO2 | 20.6116 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN73H2ATTD5602C10
This table gives cross-reference parts and alternative options found for RN73H2ATTD5602C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ATTD5602C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239080155603L | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RN73H2ATTD5602C10 vs 239080155603L |
RN732ATTED5602C10 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ATTD5602C10 vs RN732ATTED5602C10 |
RT0805CRB1356KL | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN73H2ATTD5602C10 vs RT0805CRB1356KL |
RN732ATTE5602C10 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ATTD5602C10 vs RN732ATTE5602C10 |
RN732ATTDD5602C10 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ATTD5602C10 vs RN732ATTDD5602C10 |
RN73H2ATTE5602C10 | Fixed Resistor, Metal Film, 0.125W, 56000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTD5602C10 vs RN73H2ATTE5602C10 |
RTX055602CBP2 | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RN73H2ATTD5602C10 vs RTX055602CBP2 |
RN732ATTD5602C10 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ATTD5602C10 vs RN732ATTD5602C10 |
RT0805CRB1056KL | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN73H2ATTD5602C10 vs RT0805CRB1056KL |
WF08W5602CTL | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RN73H2ATTD5602C10 vs WF08W5602CTL |