Part Details for RN73H2ATTD3831D25 by KOA Speer Electronics Inc
Overview of RN73H2ATTD3831D25 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2ATTD3831D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2ATTD3831D25CT-ND
|
DigiKey | RES 3.83K OHM 0.5% 1/8W 0805 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0613 / $0.0832 | Buy Now |
Part Details for RN73H2ATTD3831D25
RN73H2ATTD3831D25 CAD Models
RN73H2ATTD3831D25 Part Data Attributes
|
RN73H2ATTD3831D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2ATTD3831D25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 3830ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73H2ATTD3831D25
This table gives cross-reference parts and alternative options found for RN73H2ATTD3831D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2ATTD3831D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064163832L | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RN73H2ATTD3831D25 vs 239064163832L |
AT0805DRD073K83L | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN73H2ATTD3831D25 vs AT0805DRD073K83L |
RN73H2ATTE3831D25 | Fixed Resistor, Metal Film, 0.125W, 3830ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ATTD3831D25 vs RN73H2ATTE3831D25 |
RN732ALTED3831D25 | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTD3831D25 vs RN732ALTED3831D25 |
WF08R3831DTL | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RN73H2ATTD3831D25 vs WF08R3831DTL |
RN732ALTD3831D25 | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN73H2ATTD3831D25 vs RN732ALTD3831D25 |
RT0805DRD073K83L | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN73H2ATTD3831D25 vs RT0805DRD073K83L |
AMF08053K830.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN73H2ATTD3831D25 vs AMF08053K830.5%25PPM/KNS |
RN732ATTED3831D25 | Fixed Resistor, Thin Film, 0.1W, 3830ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H2ATTD3831D25 vs RN732ATTED3831D25 |
RTX053831DDTP | Fixed Resistor, Thin Film, 0.125W, 3830ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RN73H2ATTD3831D25 vs RTX053831DDTP |