Part Details for RN73H1JTTDD3002F100 by KOA Speer Electronics Inc
Overview of RN73H1JTTDD3002F100 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H1JTTDD3002F100
RN73H1JTTDD3002F100 CAD Models
RN73H1JTTDD3002F100 Part Data Attributes
|
RN73H1JTTDD3002F100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTDD3002F100
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTDD3002F100
This table gives cross-reference parts and alternative options found for RN73H1JTTDD3002F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTDD3002F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN731JLBK3002F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 30000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RN73H1JTTDD3002F100 vs RN731JLBK3002F100 |
RN73H1JGBK3002F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RN73H1JTTDD3002F100 vs RN73H1JGBK3002F100 |
RN73H1JTTP3002F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTDD3002F100 vs RN73H1JTTP3002F100 |
SR06X3002FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTDD3002F100 vs SR06X3002FQL |
RN731JTBK3002F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 30000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RN73H1JTTDD3002F100 vs RN731JTBK3002F100 |
RN73R1JTTD3002F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTDD3002F100 vs RN73R1JTTD3002F100 |
SR06X3002FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTDD3002F100 vs SR06X3002FTL |
SR06X3002FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTDD3002F100 vs SR06X3002FBL |
RN73H1JGTDD3002F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTDD3002F100 vs RN73H1JGTDD3002F100 |
RN73H1JTBK3002F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RN73H1JTTDD3002F100 vs RN73H1JTBK3002F100 |