Part Details for RN73H1JTTD10R2D50 by KOA Speer Electronics Inc
Results Overview of RN73H1JTTD10R2D50 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73H1JTTD10R2D50 Information
RN73H1JTTD10R2D50 by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73H1JTTD10R2D50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD10R2D50CT-ND
|
DigiKey | RES 10.2 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0550 / $0.2000 | Buy Now |
Part Details for RN73H1JTTD10R2D50
RN73H1JTTD10R2D50 CAD Models
RN73H1JTTD10R2D50 Part Data Attributes
|
RN73H1JTTD10R2D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD10R2D50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD10R2D50
This table gives cross-reference parts and alternative options found for RN73H1JTTD10R2D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD10R2D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERA3AHD10R2V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73H1JTTD10R2D50 vs ERA3AHD10R2V |
PRC0603TC50Y10.2R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73H1JTTD10R2D50 vs PRC0603TC50Y10.2R+-0.5% |
AT0603DRE0710R2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD10R2D50 vs AT0603DRE0710R2L |
RN731JLTD10R2D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD10R2D50 vs RN731JLTD10R2D50 |
BLU0603A-10R2-DT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RN73H1JTTD10R2D50 vs BLU0603A-10R2-DT50 |
TP0350D10R2T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73H1JTTD10R2D50 vs TP0350D10R2T4E |
RT0603DRE1310R2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD10R2D50 vs RT0603DRE1310R2L |
239040461029L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD10R2D50 vs 239040461029L |
CRT0603-DZ-10R2EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD10R2D50 vs CRT0603-DZ-10R2EAS |
TP0350D10R2R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RN73H1JTTD10R2D50 vs TP0350D10R2R5E |