-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 104000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD1043B50CT-ND
|
DigiKey | RES 104K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11952 In Stock |
|
$0.0900 / $0.3500 | Buy Now |
DISTI #
660-RN73H1JTD1043B50
|
Mouser Electronics | Thin Film Resistors - SMD 104kOhm,0603,0.1%,50 ppm,100mW,75V RoHS: Compliant | 4652 |
|
$0.0900 / $0.3500 | Buy Now |
DISTI #
RN73H1JTTD1043B50
|
TTI | Thin Film Resistors - SMD 104kOhm,0603,0.1%,50 ppm,100mW,75V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73H1JTTD1043B50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD1043B50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 104000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 104000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RN73H1JTTD1043B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD1043B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603BKC104K | Fixed Resistor, Thin Film, 0.1W, 104000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN73H1JTTD1043B50 vs RNCH0603BKC104K |
RBP06BTS1043 | Fixed Resistor, Thin Film, 0.125W, 104000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN73H1JTTD1043B50 vs RBP06BTS1043 |
NTRA06HB1043DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 104000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73H1JTTD1043B50 vs NTRA06HB1043DTR1KQYF |
RT0603WRE07104KL | Fixed Resistor, Thin Film, 0.1W, 104000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RN73H1JTTD1043B50 vs RT0603WRE07104KL |
BLU0603-1043-AB50 | Fixed Resistor, Thin Film, 0.1W, 104000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1043B50 vs BLU0603-1043-AB50 |
RN731JLTD1043B50 | Fixed Resistor, Thin Film, 0.063W, 104000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD1043B50 vs RN731JLTD1043B50 |
BLU0603A-1043-BT50Q | Fixed Resistor, Thin Film, 0.1W, 104000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1043B50 vs BLU0603A-1043-BT50Q |
BLU0603ER-1043-AB50 | Fixed Resistor, Thin Film, 0.1W, 104000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1043B50 vs BLU0603ER-1043-AB50 |
BLU0603P-1043-BB50Q | Fixed Resistor, Thin Film, 0.1W, 104000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1043B50 vs BLU0603P-1043-BB50Q |
BLU0603P-1043-BB50W | Fixed Resistor, Thin Film, 0.1W, 104000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD1043B50 vs BLU0603P-1043-BB50W |