Part Details for RN73H1JGTD5903B25 by KOA Speer Electronics Inc
Overview of RN73H1JGTD5903B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H1JGTD5903B25
RN73H1JGTD5903B25 CAD Models
RN73H1JGTD5903B25 Part Data Attributes
|
RN73H1JGTD5903B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JGTD5903B25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 590000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JGTD5903B25
This table gives cross-reference parts and alternative options found for RN73H1JGTD5903B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JGTD5903B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603BCD590K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | RN73H1JGTD5903B25 vs RT0603BCD590K |
TP0325B5903TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RN73H1JGTD5903B25 vs TP0325B5903TCE |
RT0603WRD07590KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | RN73H1JGTD5903B25 vs RT0603WRD07590KL |
PRC0603TC25Y590K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 590000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RN73H1JGTD5903B25 vs PRC0603TC25Y590K+-0.1% |
SF06R5903BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JGTD5903B25 vs SF06R5903BALQ |
RT0603BRD13590KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JGTD5903B25 vs RT0603BRD13590KL |
SF06R5903ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JGTD5903B25 vs SF06R5903ATLA |
RT0603BRD10590KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RN73H1JGTD5903B25 vs RT0603BRD10590KL |
AR03BBCX5903N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RN73H1JGTD5903B25 vs AR03BBCX5903N |
SF06R5903AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 590000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JGTD5903B25 vs SF06R5903AALQ |