RN73H1JGTD45R3F50
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of RN73H1JGTD45R3F50 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive Robotics and Drones

CAD Models for RN73H1JGTD45R3F50 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73H1JGTD45R3F50 by KOA Speer Electronics Inc

RN73H1JGTD45R3F50
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
45.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RN73H1JGTD45R3F50
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RN73H1JGTD45R3F50

This table gives cross-reference parts and alternative options found for RN73H1JGTD45R3F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JGTD45R3F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603ER-45R3-FT50 Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RN73H1JGTD45R3F50 vs BLU0603ER-45R3-FT50
RTX0345R3FEP3 Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ralec RN73H1JGTD45R3F50 vs RTX0345R3FEP3
AS0603Q45R3F-T5 Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) RN73H1JGTD45R3F50 vs AS0603Q45R3F-T5
SF06Q45R3FTLA Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN73H1JGTD45R3F50 vs SF06Q45R3FTLA
239044474539L Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RN73H1JGTD45R3F50 vs 239044474539L
BLU0603P-45R3-FT50Q Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RN73H1JGTD45R3F50 vs BLU0603P-45R3-FT50Q
TP0350F45R3T4E Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RN73H1JGTD45R3F50 vs TP0350F45R3T4E
BLU0603ER-45R3-FB50W Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RN73H1JGTD45R3F50 vs BLU0603ER-45R3-FB50W
CRT0603-FZ-45R3EST Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RN73H1JGTD45R3F50 vs CRT0603-FZ-45R3EST
BLU0603-45R3-FT50Q Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RN73H1JGTD45R3F50 vs BLU0603-45R3-FT50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73H1JGTD45R3F50 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73H1JGTD45R3F50 by KOA Speer Electronics Inc

  • Please alert me when RN73H1JGTD45R3F50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN73H1JGTD45R3F50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73H1JGTD45R3F50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN73H1JGTD45R3F50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73H1JGTD45R3F50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73H1JGTD45R3F50 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: