There are no models available for this part yet.
Overview of RN73H1JGBK2230A25 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
CAD Models for RN73H1JGBK2230A25 by KOA Speer Electronics Inc
Part Data Attributes for RN73H1JGBK2230A25 by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION, IEC60115-8
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
223 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
75 V
|
Alternate Parts for RN73H1JGBK2230A25
This table gives cross-reference parts and alternative options found for RN73H1JGBK2230A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JGBK2230A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTP2230A25 | Fixed Resistor, Metal Film, 0.1W, 223ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JGBK2230A25 vs RN73H1JTTP2230A25 |
RN73H1JTTDD2230B25 | Fixed Resistor, Metal Film, 0.1W, 223ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JGBK2230A25 vs RN73H1JTTDD2230B25 |
RN73H1JTBK2230A25 | Fixed Resistor, Metal Film, 0.1W, 223ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | KOA Speer Electronics Inc | RN73H1JGBK2230A25 vs RN73H1JTBK2230A25 |
RN73R1JTTD2230B25 | Fixed Resistor, Thin Film, 0.1W, 223ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JGBK2230A25 vs RN73R1JTTD2230B25 |
RN731JTBK2230B25 | Fixed Resistor, Metal Film, 0.063W, 223ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | KOA Speer Electronics Inc | RN73H1JGBK2230A25 vs RN731JTBK2230B25 |
RN73H1JGTP2230A25 | Fixed Resistor, Metal Film, 0.1W, 223ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JGBK2230A25 vs RN73H1JGTP2230A25 |
RN73H1JGBK2230B25 | Fixed Resistor, Metal Film, 0.1W, 223ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | KOA Speer Electronics Inc | RN73H1JGBK2230A25 vs RN73H1JGBK2230B25 |
RN731JLBK2230B25 | Fixed Resistor, Metal Film, 0.063W, 223ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | KOA Speer Electronics Inc | RN73H1JGBK2230A25 vs RN731JLBK2230B25 |
RN73H1JGTDD2230B25 | Fixed Resistor, Metal Film, 0.1W, 223ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JGBK2230A25 vs RN73H1JGTDD2230B25 |
RN73H1JTTP2230B25 | Fixed Resistor, Metal Film, 0.1W, 223ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JGBK2230A25 vs RN73H1JTTP2230B25 |