RN73H1EGTP6650F10
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.063W, 665ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP

Overview of RN73H1EGTP6650F10 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive Robotics and Drones

CAD Models for RN73H1EGTP6650F10 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73H1EGTP6650F10 by KOA Speer Electronics Inc

RN73H1EGTP6650F10
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
665 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RN73H1EGTP6650F10
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.063W, 665ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RN73H1EGTP6650F10

This table gives cross-reference parts and alternative options found for RN73H1EGTP6650F10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1EGTP6650F10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF-K0402665R1%10PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 665ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RN73H1EGTP6650F10 vs CMF-K0402665R1%10PPM/KNP10
SF04W6650FTLQ Fixed Resistor, Thin Film, 0.0625W, 665ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RN73H1EGTP6650F10 vs SF04W6650FTLQ
CMF-K0402665R1%10PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 665ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RN73H1EGTP6650F10 vs CMF-K0402665R1%10PPM/KNP20
RBS04FTK6650 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 665ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE TA-I Technology Co Ltd RN73H1EGTP6650F10 vs RBS04FTK6650
CMF0402665R1%10PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 665ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RN73H1EGTP6650F10 vs CMF0402665R1%10PPM/KNP20
CMP-N0402665R1%10PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 665ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RN73H1EGTP6650F10 vs CMP-N0402665R1%10PPM/KNP10
RN73H1ETTP6650F10 Fixed Resistor, Metal Film, 0.063W, 665ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RN73H1EGTP6650F10 vs RN73H1ETTP6650F10
CMF-K0402665R1%10PPM/KNS Fixed Resistor, Thin Film, 0.063W, 665ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RN73H1EGTP6650F10 vs CMF-K0402665R1%10PPM/KNS
CMP0402665R1%10PPM/KNS Fixed Resistor, Thin Film, 0.1W, 665ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RN73H1EGTP6650F10 vs CMP0402665R1%10PPM/KNS
WF04W6650FTLQ Fixed Resistor, Thin Film, 0.1W, 665ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RN73H1EGTP6650F10 vs WF04W6650FTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73H1EGTP6650F10 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73H1EGTP6650F10 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN73H1EGTP6650F10 would you like to use for your alert(s)?
  • Please alert me when RN73H1EGTP6650F10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73H1EGTP6650F10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73H1EGTP6650F10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73H1EGTP6650F10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73H1EGTP6650F10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73H1EGTP6650F10 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: