Part Details for RN73H1EGTP2981D50 by KOA Speer Electronics Inc
Overview of RN73H1EGTP2981D50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H1EGTP2981D50
RN73H1EGTP2981D50 CAD Models
RN73H1EGTP2981D50 Part Data Attributes
|
RN73H1EGTP2981D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1EGTP2981D50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.063W, 2980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN73H1EGTP2981D50
This table gives cross-reference parts and alternative options found for RN73H1EGTP2981D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1EGTP2981D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04022K980,5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1EGTP2981D50 vs CMP04022K980,5%50PPM/KNP10 |
RN73H1ETTP2981D50 | Fixed Resistor, Metal Film, 0.063W, 2980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RN73H1EGTP2981D50 vs RN73H1ETTP2981D50 |
CMP-N04022K980,5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1EGTP2981D50 vs CMP-N04022K980,5%50PPM/KNP20 |
SF04T2981DALQ | Fixed Resistor, Thin Film, 0.0625W, 2980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN73H1EGTP2981D50 vs SF04T2981DALQ |
CMF-K04022K980,5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1EGTP2981D50 vs CMF-K04022K980,5%50PPM/KNP20 |
RT0402DRE102K98 | Fixed Resistor, Thin Film, 0.0625W, 2980ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402 | YAGEO Corporation | RN73H1EGTP2981D50 vs RT0402DRE102K98 |
RBS04DTS2981 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RN73H1EGTP2981D50 vs RBS04DTS2981 |
RN731ETTP2981D50 | Fixed Resistor, Thin Film, 0.063W, 2980ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN73H1EGTP2981D50 vs RN731ETTP2981D50 |
CMP-N04022K980,5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN73H1EGTP2981D50 vs CMP-N04022K980,5%50PPM/KNP10 |
RT0402DCE2K98 | Fixed Resistor, Thin Film, 0.0625W, 2980ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RN73H1EGTP2981D50 vs RT0402DCE2K98 |