Part Details for RN73G3A1R98C by MERITEK Electronics Corporation
Overview of RN73G3A1R98C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G3A1R98C
RN73G3A1R98C CAD Models
RN73G3A1R98C Part Data Attributes
|
RN73G3A1R98C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G3A1R98C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 1.98ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1.98 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN73G3A1R98C
This table gives cross-reference parts and alternative options found for RN73G3A1R98C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G3A1R98C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12CTRC2U1R98N | Fixed Resistor, Thin Film, 0.5W, 1.98ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A1R98C vs AR12CTRC2U1R98N |
NTR50C1R98DTR1KF | Fixed Resistor, Thin Film, 0.5W, 1.98ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | RN73G3A1R98C vs NTR50C1R98DTR1KF |
CAR25121.98OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.5W, 1.98ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | RN73G3A1R98C vs CAR25121.98OHMS0.25%50PPM |
AR12CPC2U1R98N | Fixed Resistor, Thin Film, 0.5W, 1.98ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A1R98C vs AR12CPC2U1R98N |
RN25C1R98CT4-50 | Fixed Resistor, Thin Film, 0.5W, 1.98ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | RN73G3A1R98C vs RN25C1R98CT4-50 |
AR12CTRC2U1R98 | Fixed Resistor, Thin Film, 0.5W, 1.98ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A1R98C vs AR12CTRC2U1R98 |
AR25121R98+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.5W, 1.98ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73G3A1R98C vs AR25121R98+-0.25%TCR50 |
TFCR2512-2W-C-1R98CT | Fixed Resistor, Thin Film, 0.5W, 1.98ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RN73G3A1R98C vs TFCR2512-2W-C-1R98CT |