Part Details for RN73G3A1213A by MERITEK Electronics Corporation
Overview of RN73G3A1213A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G3A1213A
RN73G3A1213A CAD Models
RN73G3A1213A Part Data Attributes
|
RN73G3A1213A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G3A1213A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73G3A1213A
This table gives cross-reference parts and alternative options found for RN73G3A1213A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G3A1213A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25B1213CT4-50 | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | RN73G3A1213A vs RN25B1213CT4-50 |
TC1250A1213E5E | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73G3A1213A vs TC1250A1213E5E |
AR12APC2U1213 | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A1213A vs AR12APC2U1213 |
CPF2512B121KC1 | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | RN73G3A1213A vs CPF2512B121KC1 |
RN25B1213CT1-50 | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | RN73G3A1213A vs RN25B1213CT1-50 |
RNCF63T2121K0.1%I | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN73G3A1213A vs RNCF63T2121K0.1%I |
AR12ATRC2U1213 | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A1213A vs AR12ATRC2U1213 |
TC1250A1213T4E | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73G3A1213A vs TC1250A1213T4E |
ACPP2512121KB50PPM | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmite Mfg Co | RN73G3A1213A vs ACPP2512121KB50PPM |
AR2512121K+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73G3A1213A vs AR2512121K+-0.05%TCR50 |