Part Details for RN73G3A1154B by MERITEK Electronics Corporation
Overview of RN73G3A1154B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G3A1154B
RN73G3A1154B CAD Models
RN73G3A1154B Part Data Attributes
|
RN73G3A1154B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G3A1154B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 1150000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73G3A1154B
This table gives cross-reference parts and alternative options found for RN73G3A1154B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G3A1154B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR25121.15MOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.5W, 1150000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | RN73G3A1154B vs CAR25121.15MOHMS0.1%50PPM |
RNC63T21.15M0.1%I | Fixed Resistor, Thin Film, 0.5W, 1150000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73G3A1154B vs RNC63T21.15M0.1%I |
RNCF63T21.15M0.1%I | Fixed Resistor, Thin Film, 0.5W, 1150000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN73G3A1154B vs RNCF63T21.15M0.1%I |
AR12BTRC2U1154 | Fixed Resistor, Thin Film, 0.5W, 1150000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A1154B vs AR12BTRC2U1154 |
RNC63T21.15M0.1%R | Fixed Resistor, Thin Film, 0.5W, 1150000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73G3A1154B vs RNC63T21.15M0.1%R |
RN25B1154CT1-50 | Fixed Resistor, Thin Film, 0.5W, 1150000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | RN73G3A1154B vs RN25B1154CT1-50 |
AR12BTRC2U1154N | Fixed Resistor, Thin Film, 0.5W, 1150000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A1154B vs AR12BTRC2U1154N |
RNCF63T21.15M0.1%R | Fixed Resistor, Thin Film, 0.5W, 1150000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN73G3A1154B vs RNCF63T21.15M0.1%R |
AR25121M15+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.5W, 1150000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73G3A1154B vs AR25121M15+-0.1%TCR50 |