Part Details for RN73G2HTE1783F by MERITEK Electronics Corporation
Overview of RN73G2HTE1783F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2HTE1783F
RN73G2HTE1783F CAD Models
RN73G2HTE1783F Part Data Attributes
|
RN73G2HTE1783F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2HTE1783F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2HTE1783F
This table gives cross-reference parts and alternative options found for RN73G2HTE1783F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2HTE1783F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25F1783DTRQYF | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RN73G2HTE1783F vs NTRA25F1783DTRQYF |
AR10FTD1783 | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RN73G2HTE1783F vs AR10FTD1783 |
NTR25F1783DTR1KF | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | RN73G2HTE1783F vs NTR25F1783DTR1KF |
RT2010F178350PPM | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Synton-Tech Corp | RN73G2HTE1783F vs RT2010F178350PPM |
RN73G2HB1783F | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | RN73G2HTE1783F vs RN73G2HB1783F |
CPF2010F178KC | RESISTOR, THIN FILM, 0.25W, 1%, 50ppm, 178000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RN73G2HTE1783F vs CPF2010F178KC |
RMT50R-178K-F50 | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | RN73G2HTE1783F vs RMT50R-178K-F50 |
TFCR2010-4W-C-1783FT | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RN73G2HTE1783F vs TFCR2010-4W-C-1783FT |
TF10H1783FB | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73G2HTE1783F vs TF10H1783FB |
TF10H1783FC | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73G2HTE1783F vs TF10H1783FC |