Part Details for RN73G2H5230B by MERITEK Electronics Corporation
Overview of RN73G2H5230B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2H5230B
RN73G2H5230B CAD Models
RN73G2H5230B Part Data Attributes
|
RN73G2H5230B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2H5230B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2H5230B
This table gives cross-reference parts and alternative options found for RN73G2H5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2H5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10BBD5230N | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | RN73G2H5230B vs AR10BBD5230N |
TFCR2010-4W-C-5230BT | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RN73G2H5230B vs TFCR2010-4W-C-5230BT |
TR10H5230BT | Fixed Resistor, Thin Film, 0.333W, 523ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73G2H5230B vs TR10H5230BT |
NTR25B5230DTR1KF | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | RN73G2H5230B vs NTR25B5230DTR1KF |
RMT50R-523R-B50 | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | RN73G2H5230B vs RMT50R-523R-B50 |
RN73G2H5230A | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RN73G2H5230B vs RN73G2H5230A |
AR10ATD5230N | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | RN73G2H5230B vs AR10ATD5230N |
AR10ABD5230 | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RN73G2H5230B vs AR10ABD5230 |
RNCF57T25230.1%I | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN73G2H5230B vs RNCF57T25230.1%I |
AR10BTD5230 | Fixed Resistor, Thin Film, 0.25W, 523ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RN73G2H5230B vs AR10BTD5230 |